
This green and red microLED surface-mount LED is rated for 20mA forward current and 2V DC voltage. It has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The LED is packaged in a 4-pin SMT package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-7701-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-7701-107 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.47mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.27mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 170° |
| DC Rated Voltage | 2V |
| Wavelength | 565nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7701-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.