Dual color LED emitter, featuring red and green illumination with a 170° viewing angle. This surface-mount device (SMD/SMT) offers a 2V DC rated voltage and 25mA forward current, with a luminous intensity of 4mcd. Packaged in tape and reel for efficient assembly, it operates within a -25°C to 75°C temperature range and is RoHS compliant. The flat, rectangular, diffused lens measures 1.27mm, contributing to a compact package with dimensions of 3.05mm (L) x 2.54mm (W) x 1.47mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-7701-107F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-7701-107F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 2.62mm |
| Forward Current | 25mA |
| Height | 1.47mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Lens Color | Colorless |
| Lens Size | 1.27mm |
| Lens Style | Flat, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 170° |
| DC Rated Voltage | 2V |
| Wavelength | 0.302nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7701-107F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.