
Dual color LED emitter featuring two elements, red and green, in a surface mount PLCC package. Offers a 120° viewing angle with a luminous intensity of 16mcd. Operates with a 30mA forward current and 2.1V DC rated voltage, with a power dissipation of 100mW. The water clear lens is colorless and diffused, with dimensions of 2.79mm (L) x 2.7mm (W) x 1.9mm (H) and a depth of 3.2mm. This RoHS compliant component is supplied in tape and reel packaging.
Dialight 597-7701-202F technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 2.79mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Clear, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.1V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7701-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
