
Dual color LED emitter featuring two elements, red and green, in a water clear PLCC package. Surface mountable with a 2.39mm lens size, offering a 120° viewing angle. Operates with a 20mA input current and 2V DC rated voltage, delivering 16mcd luminous intensity. RoHS compliant with a maximum power dissipation of 100mW and operating temperature range of -55°C to 100°C.
Dialight 597-7701-207F technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Illumination Color | Green, Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 2.79mm |
| Lens Color | Colorless |
| Lens Size | 2.39mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 120° |
| Voltage | 21V |
| DC Rated Voltage | 2V |
| Wavelength | 565nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7701-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
