Dual color LED emitter, featuring red and green illumination. Surface mountable with a 1210 (3020) SMD/SMT case code. Offers a 2.3mm package size with a 2.1mm lens diameter, providing a 104° viewing angle. Operates with a 25mA forward current and 2.2V DC rated voltage, with a power dissipation of 60mW. Water clear lens with a flat, diffused, rectangular style. RoHS compliant with a temperature range of -30°C to 85°C.
Dialight 597-7701-502F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3020 |
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 2.5mm |
| Forward Current | 25mA |
| Height | 1.3mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.1mm |
| Lens Style | Flat, Clear, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 104° |
| DC Rated Voltage | 2.2V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7701-502F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.