
Dual color LED emitter featuring red and green illumination. Surface mount package with a 2.3mm size, 2.5mm width, 3mm length, and 1.3mm height. Operates with a 25mA forward current and 2.2V DC rated voltage, offering 30mcd luminous intensity at a 104° viewing angle. Water clear, diffused, flat rectangular lens with colorless transparency. ROHS compliant, lead-free, and rated for -30°C to 85°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 597-7701-507F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-7701-507F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 2.5mm |
| Forward Current | 25mA |
| Height | 1.3mm |
| Illumination Color | Green, Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.1mm |
| Lens Style | Flat, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 104° |
| DC Rated Voltage | 2.2V |
| Wavelength | 570nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7701-507F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
