
Dual color LED emitter, surface mount, 1206 package. Features red and green illumination with a 130° viewing angle and 55mcd luminous intensity. Operates with a 20mA forward current and a voltage range of 2.0V to 2.2V. Water clear lens, flat rectangular style, 1.6mm lens size. RoHS compliant, with dimensions of 3.2mm length, 1.6mm width, and 1.1mm height.
Dialight 597-7703-607F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green, Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7703-607F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
