
Dual color LED emitter featuring yellow and green illumination. Surface mount package with a 2.39mm round, flat, colorless lens. Operates with 20mA forward current and a 2.1V DC rated voltage, emitting 16mcd luminous intensity at a 120° viewing angle. This component has a 2.05mm height, 3.1mm length, and 2.8mm width, with a wide operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Dialight 597-7721-207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 597-7721-207 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | Green, Yellow |
| Input Current | 20mA |
| Length | 3.1mm |
| Lens Color | Colorless |
| Lens Size | 2.39mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | microLED® |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-7721-207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.