
Dual color LED emitter featuring green and yellow illumination. Surface mount component with a 1210 package size, measuring 3mm in length, 2.5mm in width, and 1.3mm in height. Offers a 2.2V DC rated voltage and 25mA forward current, with a typical luminous intensity of 10mcd. Water clear, diffused, flat lens style with a 100° viewing angle. Operates within a -30°C to 80°C temperature range and is RoHS compliant.
Dialight 597-7721-507F technical specifications.
| Package/Case | 1210 |
| Color | Green, Yellow |
| Depth | 2.5mm |
| Forward Current | 25mA |
| Height | 1.3mm |
| Illumination Color | Green, Yellow |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.1mm |
| Lens Style | Flat, Rectangular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 100° |
| DC Rated Voltage | 2.2V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7721-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
