
Surface mount single color LED emitter, Red Orange illumination, featuring a 0603 package size (1.6mm x 0.8mm x 0.7mm height). This RoHS compliant component offers a 140° viewing angle and a luminous intensity of 150mcd at a 20mA forward current. It operates within a temperature range of -30°C to 85°C and has a reverse voltage rating of 5V. The water clear lens style provides clear, diffused light.
Dialight 598-8020-102F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8020-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
