
Single Color Orange LED emitter, featuring a 140° viewing angle and 80mcd luminous intensity at a 20mA forward current. This SMD component utilizes a 0603 (1608 metric) package with a water-clear, flat lens measuring 1.6mm x 0.8mm and a height of 0.7mm. Operating between -30°C and 85°C, it offers a 5V reverse voltage and a 610nm wavelength. RoHS compliant and lead-free.
Dialight 598-8030-102F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 610nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8030-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
