This yellow diffused LED features a colorless lens style and is designed for surface mount applications. It operates within a temperature range of -30°C to 85°C. The LED is available in tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Dialight 598-8040-102 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |