
The 0603 Surface Mount LED is a small form factor component with a luminous intensity of 40mcd and a viewing angle of 140°. It is available in a green and yellow color combination and is packaged in a 100-count reel with a cut tape packaging style. The LED has a height of 0.7mm and a width of 0.8mm, with a lens size of 0.8mm and a clear, flat lens style. It is suitable for surface mount applications.
Dialight 598-8060-100F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Height | 0.7mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 598 |
| Viewing Angle | 140° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.