
Surface mount single color LED emitter, green illumination, featuring a 0603 (1608 metric) package. This component offers a 140° viewing angle and a wavelength of 570nm. It operates with a forward current of 25mA and a reverse voltage of 5V, delivering a luminous intensity of 20mcd. The LED has a water clear lens with a flat, rectangular, diffused style, measuring 1.6mm in length, 0.8mm in width, and 0.7mm in height. It is RoHS compliant and suitable for operation between -30°C and 85°C.
Sign in to ask questions about the Dialight 598-8070-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8070-102F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 25mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8070-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
