
The 0805 Red LED has a luminous intensity of 40mcd and a viewing angle of 140°. It is available in a lead-free package and is designed for surface mount applications. The LED is packaged in a 100-piece reel with a cut tape format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 598 |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |