
Surface mount single color LED emitter, red illumination, featuring a 140° viewing angle and 40mcd luminous intensity. This component operates with a 20mA forward current and a 5V reverse voltage, housed in a 0805 (2012 metric) package with a 1.2mm depth and 0.8mm height. The water clear lens style is flat, rectangular, and diffused, with a 1.25mm lens size. RoHS compliant and lead-free, it operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Dialight 598-8110-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8110-102F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 642nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8110-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
