LED Uni-Color Orange 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |