
Surface mount single color LED emitter, orange illumination, featuring a 140° viewing angle and 150mcd luminous intensity. This component utilizes a water clear lens with a flat, diffused style and a 1.25mm lens size. Operating with a 20mA forward current, it has a 610nm wavelength and a 5V reverse voltage. Housed in a 0805 (2012 metric) package, it offers a 2mm length, 1.25mm width, and 0.8mm height, with a power dissipation of 55mW. Suitable for a wide temperature range from -30°C to 85°C, this RoHS compliant LED is provided in cut tape packaging.
Dialight 598-8130-102F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 55mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 610nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8130-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
