This surface mount LED features a diffused, colorless lens style and operates within a temperature range of -30°C to 85°C. It is available in a 2-pin SMD package and is packaged on a tape and reel. The LED is reverse voltage rated at 5V and is compliant with RoHS regulations. It has a single LED and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |