
Surface mount, single-element orange LED emitter in a 0805 (2012 metric) package. Features a 140° viewing angle, 610nm wavelength, and 150mcd luminous intensity at a 20mA forward current. This RoHS compliant component has a water clear, flat lens and operates within a -30°C to 85°C temperature range. Dimensions include 2mm length, 1.25mm width, and 0.8mm height.
Dialight 598-8130-107F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 55mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 610nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8130-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
