Surface mount single color LED emitter, 0805 package, featuring a yellow-green illumination color with a wavelength of 575nm. This component offers a luminous intensity of 40mcd at a forward current of 20mA, with a wide viewing angle of 140°. It operates within a temperature range of -30°C to 85°C and has a reverse voltage rating of 5V. The LED is housed in a water-clear, flat, diffused lens measuring 1.25mm, with overall dimensions of 2mm length, 1.25mm width, and 0.8mm height. This RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the Dialight 598-8160-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8160-102F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 575nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8160-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.