
Surface mount single color LED emitter, 0805 package, featuring a yellow-green illumination color with a 575nm wavelength. This component offers a 140° viewing angle and 40mcd luminous intensity at a 20mA forward current. Designed with a water clear lens, it operates within a -30°C to 85°C temperature range and has a 5V reverse voltage rating. RoHS compliant and lead-free, it is supplied on tape and reel.
Dialight 598-8160-107F technical specifications.
| Package/Case | 0805 |
| Color | Green, Yellow |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Clear, Rectangular, Diffused, Colorless, WATER CLEAR |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 575nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8160-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
