
Surface mount green LED emitter, 0805 package, featuring a 140° viewing angle and 570nm wavelength. This single-color LED offers a forward current of 20mA and a luminous intensity of 20mcd. Its water-clear, flat lens measures 1.25mm, with overall dimensions of 2mm length and 1.25mm width, and a height of 0.8mm. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the Dialight 598-8170-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8170-102F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Flat, Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8170-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
