This single green diffused LED from Dialight features a surface mount package and operates within a temperature range of -30°C to 85°C. It is reverse voltage rated at 5V and is compliant with RoHS regulations. The LED is packaged in tape and reel format.
Sign in to ask questions about the Dialight 598-8181-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8181-102 technical specifications.
| Color | Green |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8181-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.