
Surface mount, single-element blue LED emitter in an 0805 (2012 metric) package. Features a water clear, diffused lens with a 140° viewing angle and 140mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 87.5mW. Dimensions include 2mm length, 1.25mm width, and 0.8mm height. RoHS compliant and lead-free, suitable for operation between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 598-8191-107F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 87.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8191-107F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
