
Surface mount, single-element red LED emitter with a 1206 package size. Features a water clear, flat, rectangular lens style and a 140° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 60mW power dissipation. Emits red light at a 640nm wavelength with 80mcd luminous intensity. RoHS compliant, operating between -30°C and 85°C.
Dialight 598-8210-107F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 640nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8210-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
