Surface mount single color LED emitter, 1206 package, featuring a red-orange illumination color with a clear, colorless, diffused, flat rectangular lens. This component offers a wide 140° viewing angle and a luminous intensity of 150mcd at a 20mA forward current. Operating within a temperature range of -30°C to 85°C, it has a reverse voltage rating of 5V and a wavelength of 630nm. The LED measures 3.2mm in length, 1.6mm in width, and 0.7mm in height, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Dialight 598-8220-102F technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.