
Surface mount LED emitter featuring a 1206 (3216 Metric) case code. This uni-color component emits a red-orange light with a wavelength of 630nm. It operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 150mcd. The LED has a 140° viewing angle and a diffused, flat, rectangular lens. Packaged on tape and reel, this RoHS compliant component is designed for efficient surface mounting.
Dialight 598-8220-107F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red, Orange |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8220-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
