
Single Color Yellow LED emitter, featuring a 1206 surface mount package with dimensions of 3.2mm length, 1.6mm width, and 0.7mm height. This RoHS compliant component offers a 140° viewing angle and a luminous intensity of 130mcd at a forward current of 25mA. The water clear lens style provides excellent light transmission with a peak wavelength of 595nm. Operating within a temperature range of -30°C to 85°C, this LED has a maximum reverse voltage of 5V and a power dissipation of 60mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 598-8240-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8240-102F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Height | 0.7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 595nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8240-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.