
Surface mount, single-element yellow LED emitter with a water-clear lens. Features a 140° viewing angle and 130mcd luminous intensity at a 595nm wavelength. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 60mW. Housed in a 1206 package, measuring 3.2mm x 1.6mm x 0.7mm, and is RoHS compliant.
Sign in to ask questions about the Dialight 598-8240-107F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8240-107F technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear, Rectangular, Diffused, Colorless, WATER CLEAR |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 595nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8240-107F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
