
Surface mount yellow LED emitter with a 1206 case code. Features a 140° viewing angle, 590nm wavelength, and 130mcd luminous intensity at a 25mA forward current. Operating temperature range is -30°C to 85°C with a 5V reverse voltage. The clear, flat, diffused lens measures 1.6mm, and the component has a height of 0.7mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Dialight 598-8250-102F technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 25mA |
| Height | 0.7mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.