Surface mount, single-color LED emitter featuring a yellow-green illumination color. This component utilizes a 1206 package with a 2mm lens size, measuring 3.2mm in length and 1.6mm in width, with a low profile of 0.7mm height. It operates with a forward current of 20mA and a reverse voltage of 5V, delivering a luminous intensity of 40mcd at a 575nm wavelength. The water-clear, flat, diffused lens offers a wide 140° viewing angle. This RoHS compliant LED is designed for operation between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 598-8260-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8260-102F technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 575nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8260-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
