
Surface mount green LED emitter, 2mm size, featuring a 1206 package. This single-color LED offers a 140° viewing angle and a wavelength of 570nm. Operates with a forward current of 20mA and a reverse voltage of 5V, delivering 20mcd luminous intensity. Dimensions include a 3.2mm length, 1.6mm width, and 0.7mm height, with a water-clear, flat, diffused lens. RoHS compliant and suitable for operation between -30°C and 85°C.
Dialight 598-8270-102F technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8270-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.