
Surface mount single color LED emitter, green illumination, featuring a 1206 (3216 metric) package with a 2mm diameter lens. This RoHS compliant component offers a wide 140° viewing angle and a luminous intensity of 300mcd at a 25mA forward current. Operating between -30°C and 85°C, it has a 5V reverse voltage and 87.5mW power dissipation, with a 525nm wavelength.
Dialight 598-8281-102F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 87.5mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8281-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.