Surface mount, single-color blue LED emitter with a 1206 package. Features a 2mm diameter, water-clear lens style with a 140° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, delivering 140mcd luminous intensity at a 475nm wavelength. RoHS compliant, suitable for operating temperatures from -30°C to 85°C.
Dialight 598-8291-102F technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8291-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.