Surface mount red LED emitter with a 1208 case code. Features a 160° viewing angle, 57mcd luminous intensity, and a 635nm wavelength. Operates with a 20mA forward current and 5V reverse voltage, with a temperature range of -40°C to 100°C. Packaged on tape and reel, this lead-free, RoHS compliant component has a domed, diffused, colorless lens.
Dialight 598-8310-117F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 57mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 635nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8310-117F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.