
Single color orange LED emitter featuring a 2mm package size with a 3.2mm x 1.5mm footprint and 1mm height. This surface mount component offers a wide 160° viewing angle and a luminous intensity of 110mcd, operating with a 20mA forward current. The water clear, diffused lens style provides uniform illumination. Designed for reliability, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Dialight 598-8330-107F technical specifications.
| Package/Case | 1208 |
| Color | Orange |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 610nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8330-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.