Surface mount single color LED emitter, yellow illumination, featuring a 1208 (3020 metric) case code. This component offers a 160° viewing angle and a luminous intensity of 140mcd. It operates with a 20mA forward current and a 5V reverse voltage, with a power dissipation of 50mW. The LED is housed in a domed, diffused, colorless lens with a 1mm lens size and is supplied on tape and reel.
Dialight 598-8350-117F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Yellow |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8350-117F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.