
Single Color LED emitter, yellow-green illumination, featuring a water clear, domed, diffused lens. This surface mount component, with a 2mm package size, offers a 160° viewing angle and 575nm wavelength. It operates with a 25mA forward current, 5V reverse voltage, and 60mW power dissipation. The LED is RoHS compliant, lead-free, and packaged in tape and reel.
Dialight 598-8360-107F technical specifications.
| Package/Case | 1208 |
| Color | Green, Yellow |
| Depth | 1mm |
| Forward Current | 25mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Round, Diffused, Colorless, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 575nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8360-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.