
Surface mount LED emitter, uni-color yellow-green, featuring a 1208 (3020 metric) SMD/SMT package. This single-element LED offers a luminous intensity of 54mcd with a wide 160° viewing angle. Operating at a forward current of 20mA, it has a maximum power dissipation of 48mW and a reverse voltage rating of 5V. The component is RoHS compliant and operates within a temperature range of -40°C to 100°C, supplied in tape and reel packaging.
Dialight 598-8360-117F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8360-117F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
