
This dual LED device features two green and red LEDs with a luminous intensity of 60 millicandelas and a viewing angle of 140 degrees. It is designed for surface mount applications and has a power dissipation of 48 milliwatts. The operating temperature range is from -40°C to 100°C. The device is RoHS compliant and packaged in tape and reel.
Dialight 598-8410-202F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8410-202F to view detailed technical specifications.
No datasheet is available for this part.
