The 598-8440-20-2CF is a surface mount LED from Dialight with a 0606 package and a viewing angle of 140°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The LED emits green and yellow light with a luminous intensity of 135mcd. It is available in a packaging of 20 units per reel with a cut tape packaging style.
Sign in to ask questions about the Dialight 598-8440-20-2CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8440-20-2CF technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Yellow |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.9mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Series | 598 |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8440-20-2CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
