
Dual color LED emitter, featuring two elements for red/orange and green illumination. Surface mount (SMD/SMT) package with a 2mm diameter, 3.2mm depth, 1.5mm width, and 1mm height. Offers a wide 160° viewing angle and a luminous intensity of 110mcd. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 48mW. ROHS compliant and lead-free, suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 598-8520-207F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Green, Red, Orange |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Round, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 630nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8520-207F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
