
Dual color LED emitter, featuring yellow and green illumination. Surface mount component with a 1208 (3020 metric) case code, measuring 3.2mm x 1.5mm with a 1mm height. Offers a 160° viewing angle and 135mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 100°C temperature range and supports a 5V reverse voltage. ROHS compliant, with a water clear, domed lens style.
Dialight 598-8540-202F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Yellow |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 592nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8540-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.