
Dual color LED emitter, featuring yellow and green illumination. Surface mount component with a 1208 package size, measuring 3.2mm length, 1.5mm width, and 1mm height. Offers a 160° viewing angle and 90mcd luminous intensity at a 20mA forward current. Water clear, diffused lens style with a 5V reverse voltage rating. RoHS compliant and operates within a -30°C to 85°C temperature range.
Dialight 598-8550-207F technical specifications.
| Package/Case | 1208 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 592nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8550-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.