Dual color LED emitter, featuring red and yellow illumination. This SMD/SMT component offers a 160° viewing angle and a luminous intensity of 135mcd. Operating with a 20mA forward current, it has a reverse voltage of 5V and a power dissipation of 72mW. The LED is housed in a 1208 (3020 metric) case with a water clear, diffused, domed lens measuring 2mm. RoHS compliant and lead-free, it is supplied on tape and reel.
Dialight 598-8560-207F technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | SMD/SMT |
| Color | Red, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Round, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 592nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8560-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.