Surface mount RGB LED emitter featuring a 1210 (3225 metric) case code. Delivers luminous intensity of 90mcd with a 140° viewing angle. Operates with a 20mA forward current and 5V reverse voltage. Each unit contains three LEDs with a 645nm wavelength, presented in a clear, diffused, flat lens style. Designed for operation between -40°C and 100°C, this RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the Dialight 598-8610-302F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8610-302F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 0.7mm |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 645nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8610-302F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
