
Dual color surface mount LED emitter featuring two elements, providing red/orange and green illumination. This component offers a 140° viewing angle and a luminous intensity of 100mcd. Operating with a 20mA forward current and 5V reverse voltage, it is housed in a 1210 (3225 metric) package with a water clear, diffused flat lens. RoHS compliant and lead-free, it operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Dialight 598-8621-207F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8621-207F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red, Orange |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 625nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8621-207F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
