
Triple color LED emitter featuring red, green, and blue elements. This surface mount component offers a 140° viewing angle and a luminous intensity of 90mcd. Operating with a 20mA forward current and 5V reverse voltage, it boasts a compact 1.6mm x 1.6mm x 0.7mm profile. The water clear lens style ensures excellent light transmission. RoHS compliant and suitable for a wide temperature range from -40°C to 100°C.
Dialight 598-8710-302F technical specifications.
| Case Code (Imperial) | 0606 |
| Package/Case | 0606 |
| Color | Blue, Green, Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.9mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 645nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8710-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
