Surface mount LED emitter featuring a 0606 package with a 1.6mm length, 1.6mm width, and 0.7mm height. This component integrates three LEDs emitting Blue, Green, Red, and Orange light with a 140° viewing angle. It operates at a 20mA forward current and 5V reverse voltage, offering luminous intensity of 60mcd. The clear, colorless lens style is flat and diffused, with a lens size of 0.9mm. Operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Sign in to ask questions about the Dialight 598-8720-302F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 598-8720-302F technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Blue, Green, Red, Orange |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Blue, Green, Red, Orange |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.9mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8720-302F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
